Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SP14P5X

NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SP14P5X.

IHS

Datasheet8 pages2 years ago
Datasheet9 pages22 years ago

Upverter

Electro Sonic

element14 APAC

onsemi

Inventory History

3 month trend:
-12.73%

CAD Models

Download onsemi NC7SP14P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.107
$ 0.072
Stock
2,256,230
594,284,009
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
46.3 ns
14.9 ns
Low Level Output Current
500 µA
2 mA
High Level Output Current
-2.6 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

7SV04 EAR99 7SV Tape & Reel (TR) logic gate circuit 2.3ns @ 3V 30pF 1mm 24mA 24mA 3.6V
7SPU04 EAR99 7SP Tape & Reel (TR) logic gate circuit 9.2ns @ 3.3V 30pF 900mum 2.6mA 2.6mA 3.6V
7SVU04 EAR99 7SVU Tape & Reel (TR) logic gate circuit 3.3ns @ 3V 30pF 900mum 24mA 24mA 3.6V

Descriptions

Descriptions of onsemi NC7SP14P5X provided by its distributors.

NC7SP14 Series 3.6 V TinyLogic ULP Inverter with Schmitt Trigger Input - SC-70-5
Buffer Inverter Schmitt Trigger 7SP14 EAR99 7SP logic gate circuit 9.2ns @ 3.3V 30pF 900mum 2.6mA 2.6mA 3.6V
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R
IC, SM, LOGIC, NC7S, INVERTER; Logic Type:Inverter; Output Current:2.6mA; No. of Inputs:1; Supply Voltage Range:900mV to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7S14; Logic IC Family:SP; Logic IC Function:ULP Inverter with Schmitt Trigger Input; Output Current Max:2.6mA; Package / Case:SC-70; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SP14 is a single inverter with Schmitt trigger input from Fairchild's Ultra Low Power (ULP) Series of TinyLogic®. Ideal for applications where battery life is critical, this product is designed for ultra low power consumption within the VCC operating range of 0.9V to 3.6V VCC. The internal circuit is composed of a minimum of inverter stages, including the output buffer, to enable ultra low static and dynamic power. The NC7SP14, for lower drive requirements, is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve best in class speed operation while maintaining extremely low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SP14P5X.