onsemi M74VHC1GT02DFT1G

74VHC Series 5.5 V 8 mA Single Gate 2 Input NOR CMOS Logic Level Shifter-SC-70-5
$ 0.242
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT02DFT1G.

IHS

Datasheet15 pages4 years ago

onsemi

Augswan

iiiC

CAD Models

Download onsemi M74VHC1GT02DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.048
$ 0.048
Stock
180,263
2,011,955
2,011,955
Authorized Distributors
3
3
3
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 18 hours ago)

Related Parts

SINGLE 2-INPUT NOR GATE | IC GATE NOR 1CH 2-INP SC88A
MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SC-70-5
Texas InstrumentsSN74AHC1G02DCKR
SINGLE 2-INPUT POSITIVE NOR GATE NOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
NOR 74VHC1G03 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 1mm - 8mA 1.5V-3.85V
Texas InstrumentsSN74AHCT1G02DCKR
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85
Texas Instruments74AHCT1G02DCKRG4
Single 2-input, 4.5-V to 5.5-V NOR gate with TTL-compatible CMOS inputs 5-SC70 -40 to 85

Descriptions

Descriptions of onsemi M74VHC1GT02DFT1G provided by its distributors.

74VHC Series 5.5 V 8 mA Single Gate 2 Input NOR CMOS Logic Level Shifter-SC-70-5
Ic, logic Gate,2-Input Nor, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT02DFT1G
NOR 74VHC1GT02 e3 74VHC logic gate circuit 7.7ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V
Single 2-Input NOR Gate TTL Level
M74VHC1GT02DFT1G, 2-INPUT NOR LOGIC GATE, 3 - 5.5 V, 5-PIN SC-88A
NOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R
1uA 3V~5.5V 1 7.7ns@5V,50pF NORGate SC-70-5 Gates ROHS
NOR GATE, 2 I/P, -55 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd