onsemi NC7S00L6X

NAND 7S00 EAR99 7S logic gate circuit 17ns @ 6V 50pF 500mum 2.6mA 2.6mA 6V
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7S00L6X.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages23 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+32.53%

CAD Models

Download onsemi NC7S00L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S00P5X
17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA NAND Gate TinyLogic HS 2.6mA SC-70-5 2mm*1.25mm*1mm
74HC Series 2 to 6 V Surface Mount Single 2-Input NAND Gate - SOT-353
Single 2-Input NAND Gate
NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G00
NAND 74AUP1G38 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
12.7ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate AUP XSON-6 , 1.45mm*1mm*460¦Ìm

Descriptions

Descriptions of onsemi NC7S00L6X provided by its distributors.

NAND 7S00 EAR99 7S logic gate circuit 17ns @ 6V 50pF 500mum 2.6mA 2.6mA 6V
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO6
NAND Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nand Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:6Pins; Ic Case/Package:Micropak; Product Range:Nc7S00; Logic Ic Family:Nc7S; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NC7S00L6X
The NC7S00 is a single 2-Input high performance CMOS NAND Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Three stages of gain between inputs and output assures high noise immunity and reduced sensitivity to input edge rate.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd