Nexperia 74AUP1G38GM,132

NAND 74AUP1G38 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G38GM,132.

IHS

Datasheet18 pages2 years ago
Datasheet19 pages16 years ago

Farnell

Inventory History

3 month trend:
+0.06%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.106
Stock
960,566
1,680,961
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
24 ns
24 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-
-
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NAND 7SP38 EAR99 7SP logic gate circuit 10ns @ 3.3V 30pF 0.55mm - 2.6mA 1.6V-2.1V
Logic IC, NAND Gate, Single, 2 Inputs, 6 Pins, SIP, 7SZ00
NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G00
NAND 7SET00 TC7SET Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 200mW 8mA 8mA 2V
Texas InstrumentsSN74AHCT1G00DCKR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Nexperia 74AUP1G38GM,132 provided by its distributors.

NAND 74AUP1G38 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
NAND Gate, Single, 2 Input, 6 Pins, XSON, 74AUP1G38
Low-power 2-input NAND gate (open drain)
NAND Gate 1-Element 2-IN CMOS Automotive 6-Pin XSON T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G38GM 132
  • 74AUP1G38GM132