onsemi NLV74HC1G00DFT1G

Single 2-Input NAND Gate
$ 0.062
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HC1G00DFT1G.

onsemi

Datasheet9 pages2 years ago
Datasheet6 pages15 years ago
Datasheet6 pages0 years ago

IHS

Newark

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV74HC1G00DFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.031
$ 0.031
Stock
220,704
1,179,284
1,179,284
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
90 ns
35 ns
35 ns
Low Level Output Current
2.6 mA
1.3 mA
1.3 mA
High Level Output Current
2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Single 2-Input NAND Gate | IC GATE NAND 1CH 2-INP 5TSOP
17ns@ 6V,50pF 2 1 1 2V 6V 2.6mA NAND Gate HC 2.6mA SSOP-5 , 2mm*1.25mm*900¦Ìm
onsemiNC7S00P5X
17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA NAND Gate TinyLogic HS 2.6mA SC-70-5 2mm*1.25mm*1mm
74HC Series 2 to 6 V Surface Mount Single 2-Input NAND Gate - SOT-353
NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G00
NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AUP1G38 - Tape and Reel

Descriptions

Descriptions of onsemi NLV74HC1G00DFT1G provided by its distributors.

Single 2-Input NAND Gate
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Nand Gate, 2 I/P, -55 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-88A; Product Range:74Hc1G00; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74HC1G00DFT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd