Nexperia 74AUP1G38GM,115

12.7NS@ 3.3V, 30PF 1 2 1 1 800MV 3.6V 4MA Nand Gate Aup XSON-6 , 1.45MM*1MM*460¦ÌM
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G38GM,115.

IHS

Datasheet18 pages2 years ago
Datasheet19 pages16 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-8.89%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.108
Stock
1,694,651
965,455
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
6
6
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
24 ns
24 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-
-
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Single 2-Input NAND Gate with Schmitt Trigger Input
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
Single 2-Input NAND Gate with Schmitt Trigger Input
NAND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G00
Texas InstrumentsSN74AHCT1G00DCKR
Single 2-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125
NAND 7SET00 TC7SET Tape & Reel (TR) logic gate circuit 9ns @ 5V 50pF 200mW 8mA 8mA 2V

Descriptions

Descriptions of Nexperia 74AUP1G38GM,115 provided by its distributors.

12.7ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate AUP XSON-6 , 1.45mm*1mm*460¦Ìm
NAND 74AUP1G38 e3 74AUP logic gate circuit 12.7ns @ 3.3V 30pF 0.5mm - 4mA 1.6V-2V
NAND Gate, Single, 2 Input, 6 Pins, XSON, 74AUP1G38
NAND Gate IC 1 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Low-power 2-input NAND gate (open drain)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G38GM 115
  • 74AUP1G38GM115