Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC1G00DFT2G

74HC Series 2 to 6 V Surface Mount Single 2-Input NAND Gate - SOT-353
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G00DFT2G.

IHS

Datasheet9 pages3 years ago

Master Electronics

HQonline

onsemi

element14 APAC

Inventory History

3 month trend:
+16.18%

CAD Models

Download onsemi MC74HC1G00DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.034
$ 0.034
Stock
664,466
948,417
948,417
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
35 ns
35 ns
35 ns
Low Level Output Current
2.6 mA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNC7S00P5X
TINYLOGIC HS 2-INPUT NAND GATE NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
NAND 74VHC1G00 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -55C~125C
MC74VHC1G00 Series 2 to 5.5 V Single 2 Input NAND Gate - SC-70-5
Texas InstrumentsSN74AHC1G00DCKR
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00QDCKRQ1
Automotive, single two-input 2V to 5.5V NAND gate 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G00DCKRG4
Single 2-input, 2-V to 5.5-V NAND gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi MC74HC1G00DFT2G provided by its distributors.

74HC Series 2 to 6 V Surface Mount Single 2-Input NAND Gate - SOT-353
NAND 74HC1G00 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
Nand Gate, 2 I/P, -55 To 125Deg C; |Onsemi MC74HC1G00DFT2G
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
MC74HC1G00DFT2G, 2-INPUT NAND LOGIC GATE, 2 - 6 V, 5-PIN SC-70
no 17ns@ 6V,50pF 1 2 1 1 2V 6V 2.6mA NAND Gate HC,MC74HC1G00 2.6mA SMD mount,glue mount 1.1mm(height)
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd