onsemi NC7NZ04L8X

7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 550mum 32mA 32mA 5.5V
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7NZ04L8X.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages15 years ago

Electro Sonic

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.35%

CAD Models

Download onsemi NC7NZ04L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8
37WZ07 Tape & Reel (TR) 2006 37WZ logic receiver - 32mA 7.8ns 800mum 250mW
Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi NC7NZ04L8X provided by its distributors.

7NZ04 EAR99 7NZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 550mum 32mA 32mA 5.5V
3.6ns@ 5V,50pF 3 3 3 3 1.65V 5.5V 32mA Inverter TinyLogic UHS 32mA MICROPAK-8 , 1.6mm*1.6mm*500¦Ìm
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, QCC8
Inverter 3-Element CMOS 8-Pin MicroPak T/R
3 3.6ns@5V,50pF 1uA 1.65V~5.5V MicroPak-8 Inverters ROHS
INVERTER, 1 I/P, -40 TO 85DEG C;
IC INVERTER 3CH 3-INP 8MICROPAK
Logic Function:inverter; No. Of Elements:triple; No. Of Inputs:3Inputs; No. Of Pins:8Pins; Logic Case Style:micropak; Product Range:7Nz04; Logic Ic Family:7Nz; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Output Current:32Ma Rohs Compliant: Yes
The NC7NZ04 is a triple inverter from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7NZ04L8X.