Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL37WZ07USG

Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive 8-Pin US T/R
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL37WZ07USG.

IHS

Datasheet11 pages2 years ago

Newark

onsemi

JRH Electronics

iiiC

Inventory History

3 month trend:
+115%

CAD Models

Download onsemi NL37WZ07USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.389
$ 0.389
Stock
489,001
574,413
574,413
Authorized Distributors
6
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
3
3
3
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-
-
Propagation Delay
4.8 ns
2.9 ns
2.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TINY LOGIC UHS INVERTER Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8
1μA Non-inverting Open drain 3 3 3 1.65V 5.5V 32mA Inverter SMD mount,glue mount 800μm(height)

Descriptions

Descriptions of onsemi NL37WZ07USG provided by its distributors.

Buffer/Driver 3-CH Non-Inverting Open Drain CMOS Automotive 8-Pin US T/R
Buffer, 37WZ Series, 3-Func, 1-Input, CMOS, PDSO8
IC, INVERTING BUFFER, US8-8; Logic Devic
Buffer, 1.65 V to 5.5 V, US8-8
1μA Non-inverting Open drain 3 3 3 1 1.65V 5.5V 32mA Buffer,Non-Inverting -32mA SMD mount,glue mount 800μm(height)
Logic Family/Base Number:-; Logic Device Type:Buffer, Inverting; Logic Case Style:Us8; No. Of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:37Wz; Logic Ic Base Number:-; Product Range:- Rohs Compliant: Yes |Onsemi NL37WZ07USG.
The NL37WZ07 is a high performance triple buffer with open drain outputs operating from a 1.65 to 5.5 V supply. The internal circuit is composed of multiple stages including an open drain output which provides the capability to set output switching level. This allows the NL37WZ07 to be used to interface 5 V circuits to circuits of any voltage between VCC and 7 V using an external resistor and power supply.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL37WZ07USG.