onsemi NBSG16MNR2G

SiGe Differential Driver / Receiver with RSECL Outputs
$ 28.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG16MNR2G.

IHS

Datasheet13 pages11 years ago

onsemi

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBSG16MNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.271
$ 30.748
$ 30.748
Stock
94,002
64,448
64,448
Authorized Distributors
3
5
5
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
12 Gbps
12 Gbps
12 Gbps
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Texas InstrumentsSN65HVD63RGTT
IC OOK COAX MODEM TXRX 16QFN / On and Off Keying Coax Modem Transceiver 16-Pin VQFN EP T/R
Analog DevicesMAX13221EETE+
IC TRANSCEIVER 1/1 16TQFN
Texas InstrumentsDRV8800RTYT
DMOS Tape & Reel (TR) DRV8800 General Purpose motor driver 36V 2.8A 4mm -40C~150C TJ
MicrochipEQCO30R5.D
Specialized Interface, Pro-video HD/SDI, Industrial/Inspection, Medical, 3.15V to 3.45V, QFN-16
MicrochipEQCO30T5.2
EQCO30T5.2 Series 3.45 V 4 Gbps Surface Mount HD-SDI Video Cable Driver - QFN-16
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85

Descriptions

Descriptions of onsemi NBSG16MNR2G provided by its distributors.

SiGe Differential Driver / Receiver with RSECL Outputs
Single Transmitter/Receiver 16-Pin QFN EP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, QCC16
IC RCVR/DRVR RSECL SIGE DF 16QFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd