onsemi NBSG16MMNR2

Single Transmitter/Receiver 16-Pin QFN EP T/R
$ 14.096
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG16MMNR2.

IHS

Datasheet2 pages14 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBSG16MMNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.096
$ 25.13
$ 25.13
Stock
168,741
183,043
183,043
Authorized Distributors
2
4
4
Case/Package
QFN
QFN EP
QFN EP
Number of Pins
16
16
16
Logic Function
AND, Buffer, Receiver, Translator
AND, Buffer, Receiver, Translator
AND, Buffer, Receiver, Translator
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
10 Gbps
10 Gbps
10 Gbps
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ultra Low ON-Resistance, Low-Voltage, Single Supply, Differential 4 to 1 Analog Multiplexer
IC, ANALOG MULTIPLEXER; No. of Circuits:4; Supply Current:1.5µA; On State Resist
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
Texas InstrumentsSN75LVCP412RTJR
LVDS Driver 3000Mbps 0.8V 20-Pin WQFN EP T/R / IC REDRIVER SATA 2CH 3GBPS 20QFN
Texas InstrumentsSN75LVCP412ARTJR
2 SATA QFN-20-EP(4x4) Signal Buffers, Repeaters, Splitters ROHS

Descriptions

Descriptions of onsemi NBSG16MMNR2 provided by its distributors.

Single Transmitter/Receiver 16-Pin QFN EP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16
DIFF RCVR/DRIV/BUFFER, CML, QFN-EP-16;
Buffers & Line Drivers 2.5V/3.3V Multilevel
IC RCVR/DRVR CML 2.5/3.3V 16-QFN
NBSG16MMNR2, MOTOR DRIVERS / CONTROLLERS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd