onsemi NBSG16MMNG

NBSG Series 3.3 V 12 GHz SMT SiGe Differential Receiver/Driver - QFN-16
$ 25.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NBSG16MMNG.

element14 APAC

Datasheet12 pages11 years ago

Newark

iiiC

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NBSG16MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.13
$ 14.096
$ 14.096
Stock
184,043
168,741
168,741
Authorized Distributors
4
2
2
Case/Package
QFN EP
QFN
QFN
Number of Pins
16
16
16
Logic Function
AND, Buffer, Receiver, Translator
AND, Buffer, Receiver, Translator
AND, Buffer, Receiver, Translator
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
10 Gbps
10 Gbps
10 Gbps
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-03-04
LTD Date2020-09-04
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX4782EGE+
Analog Multiplexer Dual 4:1 16-Pin QFN EP
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
IC, ANALOG MULTIPLEXER 4X1, QFN-16; No. of Circuits:4; Supply Current:100pA; On
MicrochipMIC2550YML-TR
Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2550YML-TR
Analog DevicesLTC5564IUD#PBF
Hf-Power Detector, Ltc5564 , Ultrafast 7Ns Response Time 15Ghz Peak Detector With Comparator

Descriptions

Descriptions of onsemi NBSG16MMNG provided by its distributors.

NBSG Series 3.3 V 12 GHz SMT SiGe Differential Receiver/Driver - QFN-16
Multilevel Input to CML Clock/Data Receiver/ Driver/Translator Buffer
Differential 2.375V,-2.375V 3.465V,-3.465V 10Gbps QFN 3mm*3mm*870¦Ìm
IC TRANSCEIVER 16QFN / Transceiver 16-QFN (3x3)
Single Transmitter/Receiver 16-Pin QFN EP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16
DIFF RCVR/DRIV/BUFFER, CML, QFN-EP-16;
LINE TRANSCEIVER, 1 DRIVER, 1 RC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBSG16MMNG.