What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC5564IUD#PBF

Hf-Power Detector, Ltc5564 , Ultrafast 7Ns Response Time 15Ghz Peak Detector With Comparator
$ 5.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC5564IUD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Inventory History

3 month trend:
+19.44%

CAD Models

Download Analog Devices LTC5564IUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC5564IUD#PBF.

Related Parts

MicrochipMIC2550YML-TR
Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2550YML-TR
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
Analog DevicesMAX4782EGE+
Analog Multiplexer Dual 4:1 16-Pin QFN EP
NXP SemiconductorsSGTL5000XNLA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
Analog DevicesMAX4691EGE+
Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package
XR20M1170 Series 16 Mbps 3.6 V I2C / SPI UART With 64-Byte FIFO - QFN-16
Interface - Specialized ISL35111DRZFREE 11 1GB/S SNGL TRNSMITR
IC, ANALOG MULTIPLEXER 4X1, QFN-16; No. of Circuits:4; Supply Current:100pA; On
QFN-16(3x3) Interface - Specialized ROHS

Descriptions

Descriptions of Analog Devices LTC5564IUD#PBF provided by its distributors.

Hf-Power Detector, Ltc5564 , Ultrafast 7Ns Response Time 15Ghz Peak Detector With Comparator
600MHz~15GHz -24dBm~16dBm 802.11a/b/g,802.15 QFN-16-EP(3x3) RF Detectors ROHS
RF Detector 600MHz to 15000MHz 16dBm Automotive 16-Pin QFN EP Tube
RF power detector, 600MHz to 15GHz
UltraFast# 7ns Resp Time 15GHz
IC MCU 16/32BIT 32KB FLSH 144BGA
IC RF DETECT 600MHZ-15GHZ 16QFN
Analog Circuit, 1 Func, CMOS, PQCC16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC5564IUDPBF