What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4782EGE+

Analog Multiplexer Dual 4: 1 16-Pin QFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4782EGE+.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX4782EGE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
Ultra Low ON-Resistance, Low-Voltage, Single Supply, Dual 4 to 1 Analog Multiplexer
IC, ANALOG MULTIPLEXER 4X1, QFN-16; No. of Circuits:4; Supply Current:100pA; On
NXP SemiconductorsSGTL5000XNLA3R2
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel
MicrochipMIC2550YML-TR
Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip Technology MIC2550YML-TR
Analog DevicesLTC5564IUD#PBF
Hf-Power Detector, Ltc5564 , Ultrafast 7Ns Response Time 15Ghz Peak Detector With Comparator

Descriptions

Descriptions of Analog Devices MAX4782EGE+ provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin QFN EP
IC SWITCH SP4T X 2 1OHM 16QFN
IC MULTIPLEXER DUAL 4X1 16QFN
DIFFERENTIAL MULTIPLEXER; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1; JESD-609 Code: e3;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated