onsemi NB7VPQ16MMNG

Pre-Emphasis CML Driver 14Gbps 1.8V/2.5V 16-Pin QFN EP Tube
$ 7.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7VPQ16MMNG.

IHS

Datasheet17 pages4 years ago

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7VPQ16MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Related Parts

D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs
2 x 2 Crosspoint Switch, Differential, 1.8 V / 2.5 V, with CML Outputs Clock / Data Buffer / Translator
2 x 2 Crosspoint Switch, Differential, 1.8 V / 2.5 V, with CML Outputs Clock / Data Buffer / Translator
Texas InstrumentsTS3A44159RSVR
3.3V, 2:1 (SPDT), 4-channel, analog switch, 0.4Ω Ron 16-UQFN -40 to 85
Texas InstrumentsSN74AVCH4T245RSVR
2 2 1.2V 3.6V 12mA Translation Transceiver 12mA UQFN-16 , 550¦Ìm
Texas InstrumentsSN74AVC4T774RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-UQFN -40 to 85

Descriptions

Descriptions of onsemi NB7VPQ16MMNG provided by its distributors.

Pre-Emphasis CML Driver 14Gbps 1.8V/2.5V 16-Pin QFN EP Tube
Pre-Emphasis Copper / Cable Driver, 12.5 Gbps, Programmable, 1.8 V / 2.5 V, with Selectable Equalizer Receiver
NB7VPQ16MMNG, PLL FREQUENCY SYNTHESIZER, 16-PIN QFN
QFN-16-EP(3x3) Special Logic ICs ROHS
SPECIALTY INTERFACE CIRCUIT QCC16
Line Driver, 1 Func, 1 Driver, QCC16
SPECIALIZED INTERFACES, -40 TO 85DEG C;
PRE-EMPHASIS COPPER / CABLE DRIV / IC
Specialized Interfaces, -40 To 85Deg C; Ic Interface Type:-; Interface Applications:-; Supply Voltage Min:1.71V; Supply Voltage Max:2.625V; Interface Case Style:Qfn; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi NB7VPQ16MMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB7VPQ16MMNG.