Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB7V52MMNG

D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7V52MMNG.

IHS

Datasheet11 pages2 years ago

Farnell

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-21.84%

CAD Models

Download onsemi NB7V52MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.21
$ 13.73
Stock
231,803
205,736
Authorized Distributors
6
6
Case/Package
QFN
QFN EP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
1
1
Propagation Delay
350 ps
350 ps
Frequency
10 GHz
10 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
2.625 V
2.625 V
Quiescent Current
110 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16
onsemiNB4L52MNG
NB Series 3.3 V 4 GHz SMT Differential Data/Clock D Flip-Flop with Reset QFN-16
Texas InstrumentsSN74LVC74ARGYR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-VQFN -40 to 125
Texas InstrumentsSN74LV374ATRGYR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R
IC FF D-TYPE DUAL 20QFN / Flip Flop 2 Element D-Type 1 Bit Positive Edge 20-VFQFN Exposed Pad
3.3 V / 5.0 V ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset

Descriptions

Descriptions of onsemi NB7V52MMNG provided by its distributors.

D Flip Flop, 1.8 V / 2.5 V Differential, with Reset and CML Outputs
Flip Flop D-Type Pos-Edge/Neg-Edge 1-Element 16-Pin QFN EP Tube
Negative edge 110mA 0.35ns@ 2.625V,1GHz Antiphase,Non-inverting complementary 1 1.71V 2.625V 34mA Reset Differential -34mA 12GHz QFN SMD mount 3mm*3mm*950μm
D FLIP FLOP, SINGLE, 200PS, QFN-16; Logic Family / Base Number: NB7V52M; Flip-Flop Type: D; Propagation Delay: 200ps; Frequency: 10GHz; Output Current: -; Logic Case Style: QFN; No. of Pins: 16Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB7V52MMNG.