onsemi NB7L14MMNR2G

Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP T/R
$ 42.278
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L14MMNR2G.

IHS

Datasheet11 pages13 years ago

onsemi

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L14MMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 42.278
$ 41.245
Stock
108,928
188,811
Authorized Distributors
2
6
Case/Package
QFN
QFN EP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
8 GHz
8 GHz
Quiescent Current
-
105 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

NB7L11M Series 8 GHz Differential 1:2 Clock/Data Fanout Buffer/Translator-QFN-16
Clock Buffer, Fanout, Translator, 8 GHz, 2 Outputs, 2.375 V to 3.465 V, 16 Pins, QFN-EP
MicrochipSY58011UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
MicrochipSY58020UMG
Clock Buffer, Fanout, Translator, 6 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58013UMG
SY58013U Series 3.6 V 6 GHz 1:2 Fanout Buffer / Translator - QFN-16

Descriptions

Descriptions of onsemi NB7L14MMNR2G provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V, 1:4 Differential, 12 Gbps, with CML Outputs and Internal Termination
Low Skew Clock Driver, 7L Series, 4 True Output(s), 0 Inverted Output(s), QCC16
Amplifiers- Audio 2.5V/3.3V Multilevel 1:4 Clock / Fanout

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd