Microchip SY58011UMG

$ 7.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58011UMG.

SHENGYU ELECTRONICS

Datasheet10 pages15 years ago

Microchip

element14 APAC

Augswan

LCSC

Inventory History

3 month trend:
-21.61%

CAD Models

Download Microchip SY58011UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.253
$ 10.88
Stock
170,372
185,877
Authorized Distributors
6
6
Case/Package
-
VQFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
8 GHz
8 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-06-02
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58020UMG
Clock Buffer, Fanout, Translator, 6 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
MicrochipSY58021UMG
Clock Buffer, Fanout, Translator, 4 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Low Skew Clock Driver, 7V Series, 1 True Output(s), 0 Inverted Output(s), QCC16

Descriptions

Descriptions of Microchip SY58011UMG provided by its distributors.

Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
SY58011U Series 7 GHz 1:2 CML Fanout Buffer/Translator - MLF-16
Ultra High Speed 1:2 CML Fanout Buffer/Translator
7GHz, 1:2 CML FANOUT BUFFER/TRANSLATOR WITH INTERNAL I/O TERMINATION | IC CLK BUFFER 1:2 8GHZ 16MLF
IC, 7GHZ, BUF/TRANSLATOR, 1: 2, 16MLF; Clock IC Type: Fanout Buffer; Frequency: 7GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: CML, LVDS, LVPECL; Operating Temperature Range: -40°C to +85°C; Supply Current: 75mA; Supply Voltage Range: 2.375V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.