onsemi NB7L11MMNG

NB7L11M Series 8 GHz Differential 1: 2 Clock/Data Fanout Buffer/Translator-QFN-16
$ 35.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB7L11MMNG.

Farnell

Datasheet11 pages9 years ago

onsemi

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB7L11MMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 35.224
$ 35.224
Stock
149,012
141,860
Authorized Distributors
5
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Buffer, Translator
-
Max Frequency
8 GHz
8 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 7 GHz, 1:4 Differential, LVPECL, 2.5 V, 3.3 V
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
2.5 V 7 GHz 10 Gbps Differential Input to 1.8V/2.5V 1:4 CML Fanout Buffer QFN-16
MicrochipSY58608UMG
Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 16 Pins, QFN-EP
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Texas InstrumentsCDCM1802RGTT
Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85

Descriptions

Descriptions of onsemi NB7L11MMNG provided by its distributors.

NB7L11M Series 8 GHz Differential 1:2 Clock/Data Fanout Buffer/Translator-QFN-16
Clock Buffer, Fanout, Translator, 8 GHz, 2 Outputs, 2.375 V to 3.465 V, 16 Pins, QFN-EP
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V, with CML Outputs and Internal Termination
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
Low Skew Clock Driver, 7L Series, 2 True Output(s), 0 Inverted Output(s), QCC16
Amplifiers- Audio 2.5V/3.3V Multilevel 1:2 Clock / Fanout
CLK/FANOUT BUFFER/TRANSLATOR, 8GHZ, QFN
CML LVCMOS LVDS LVPECL LVTTL NB7L11M 16-VFQFN Exposed Pad LIFETIME (Last Updated: 1day ago) clock buffer 3mm 25mA 150ps 8GHz
CLK/FANOUT BUFFER/TRANSLATOR, 8GHZ, QFN; Clock IC Type: Fanout Buffer, Translator; Frequency: 8GHz; No. of Outputs: 2Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Clock IC Case Style: QFN; No. of Pins: 16Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB7L11MMNG.
  • NB7L11MMNG..