Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY58020UMG

Clock Buffer, Fanout, Translator, 6 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY58020UMG.

Microchip

Datasheet24 pages2 years ago

Upverter

Augswan

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.37%

CAD Models

Download Microchip SY58020UMG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-21
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipSY58011UMG
Clock Fanout Buffer 2-OUT 1-IN 1: 2 16-Pin QFN EP Tube
MicrochipSY58021UMG
Clock Buffer, Fanout, Translator, 4 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
2.5 V, 5 GHz/6.5 Gbps Differential Input to 1.8 V / 2.5 V 1:4 CML Clock/Data Fanout Buffer
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP T/R
MicrochipSY89871UMG
Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP
Texas InstrumentsCDCM1802RGTT
Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85

Descriptions

Descriptions of Microchip SY58020UMG provided by its distributors.

Clock Buffer, Fanout, Translator, 6 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP
Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin QFN EP Tube
Low Skew Clock Driver, 58020 Series, 4 True Output(s), 0 Inverted Output(s)
IC CLK BUFFER 1:4 6GHZ 16MLF "Clock Fanout Buffer (Distribution), Translator IC 1:4 6 GHz 16-VFQFN Exposed Pad, 16-MLF®"
SY58020U Series 6 GHz 1:4 CML Fanout Buffer/Translator - MLF-16
Ultra High Speed 1:4 CML Fanout Buffer/Translator
6GHz, 1:4 CML FANOUT BUFFER/TRANSLATOR WITH INTERNAL I/O TERMINATION | IC CLK BUFFER 1:4 6GHZ 16MLF
FAN-OUT BUFFER, 6GHZ, QFN-16; Clock IC Type: Fanout Buffer; Frequency: 6GHz; No. of Outputs: 4Outputs; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Clock IC Case Style: QFN; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.