onsemi NB3U1548CDR2G

Clock Fanout Buffer (Distribution) IC 14 160 MHz 8-SOIC (0.154, 3.90mm Width)
$ 4.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3U1548CDR2G.

IHS

Datasheet13 pages9 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-45.06%

CAD Models

Download onsemi NB3U1548CDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Renesas551MILF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas551MLF
Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
IDT, Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3L553DG
Clock Fanout Buffer, 200 MHz, 1:4, 2.5 V / 3.3 V / 5.0 V, SOIC-8

Descriptions

Descriptions of onsemi NB3U1548CDR2G provided by its distributors.

Clock Fanout Buffer (Distribution) IC 14 160 MHz 8-SOIC (0.154, 3.90mm Width)
3.3V/2.5V/1.8V/1.5V 160 MHz 1:4 LVCMOS/LVTTL Low Skew Over Voltage Tolerant Fanout Buffer
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin SOIC N T/R
Low Skew Clock Driver, NB3 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
1.4V~3.465V 160MHz SOIC-8 Clock Buffers, Drivers, Distributors ROHS
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:160Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi NB3U1548CDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd