Renesas 551MILF

Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
$ 1.683
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 551MILF.

Renesas

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.20%

CAD Models

Download Renesas 551MILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.683
$ 1.623
$ 1.623
Stock
348,776
522,872
522,872
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
160 MHz
160 MHz
160 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-04-26
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

Renesas551MLF
Renesas Electronics Clock buffer, per chip5element, 8Pin, SOICencapsulation
Renesas551MLFT
Clock Fanout Buffer (Distribution) IC 1:4 160MHz 8-SOIC (0.154", 3.90mm Width)
onsemiNB3N551DG
NB Series 3.3 V 180 MHz SMT Ultra-Low Skew 1:4 Clock Fanout Buffer - SOIC-8
Clock Fanout Buffer (Distribution) IC 1:4 180MHz 8-SOIC (0.154", 3.90mm Width)
Renesas542MLF
Low Skew Clock Driver, 542 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8

Descriptions

Descriptions of Renesas 551MILF provided by its distributors.

Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
IC CLK BUFFER 1:4 160MHZ 8SOIC / Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
IC CLOCK FANOUT BUFFER 4-OUT 8-PIN SOIC N
DUAL Tin INDUSTRIAL Surface Mount Clock (Type) IC 85C 160MHz 0.25ns 0.035A
Renesas Electronics Clock buffer, single input, 8Pin

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M