onsemi NB3N51054DTR2G

Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz
$ 2.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N51054DTR2G.

IHS

Datasheet16 pages8 years ago

Master Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download onsemi NB3N51054DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.859
$ 2.13
Stock
422,774
102,964
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
100 MHz
100 MHz
Number of Outputs
4
4
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Quad HCSL/LVDS Clock Generator, 3.3 V, Crystal to 100 MHz / 200 MHz
Analog DevicesMAX9485EUP+
Clock Generators & Support Products Programmable Audio Clock Generator
Texas InstrumentsCDCF2510PWR
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70
Texas InstrumentsCDCF2510PWRG4
Gold GULL WING Obsolete BICMOS Memory, DRAM DIMM IC e4 700mW 0C~85C 0.2ns
InfineonCY2509ZXC-1T
Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R

Descriptions

Descriptions of onsemi NB3N51054DTR2G provided by its distributors.

Quad HCSL/ LVDS Clock Generator, 3.3 V, Crystal to 100 MHz
100MHz TSSOP-24 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 25MHz-IN 100MHz-OUT 24-Pin TSSOP T/R
IC CLK GEN HCSL/LVDS 24-TSSOP / IC 100MHz 1 24-TSSOP (0.173", 4.40mm Width)
Clock Crystal 24-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 2days ago) CLOCK GENERATOR OTHER clock generator circuit 3.3V 100MHz 125mA 7.8mm
Clock Generator, 100Mhz, Tssop-24; Clock Ic Type:Pll Clock Generator; Frequency:100Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:Tssop; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes |Onsemi NB3N51054DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd