Texas Instruments CDCF2510PWRG4

PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP T/R
$ 4.388

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCF2510PWRG4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CDCF2510PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.388
$ 4.275
$ 4.275
Stock
197,665
513,066
513,066
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
PLL
Yes
-
-
Input
Clock
Clock
Clock
Max Frequency
140 MHz
125 MHz
125 MHz
Number of Outputs
10
10
10
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsCDCF2509PWR
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), BICMOS, PDSO24
Texas InstrumentsCDCF2509PW
PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP Tube
InfineonCY2509ZXC-1T
Zero Delay PLL Clock Buffer Single 40MHz to 140MHz 24-Pin TSSOP T/R
InfineonCY2509ZXC-1
PLL Based Clock Driver, 2509 Series, 9 True Output(s), 0 Inverted Output(s), PDSO24
InfineonCY2510ZXC-1
PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Texas InstrumentsLMX2485SQ/NOPB
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Texas Instruments CDCF2510PWRG4 provided by its distributors.

PLL Clock Driver Single 25MHz to 140MHz 24-Pin TSSOP T/R
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70
Clock Generator 1Clock Inputs 24-Pin TSSOP T/R
Clock IC; Clock IC Type:PLL Clock Driver; Frequency:140MHz; No. of Outputs:10; Supply Current:10µA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.