
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | MURD530T4G | 2,642 | 2d | |||||||||
| RS (Formerly Allied Electronics) | MURD530T4G | 0 | 200 | Bulk | 22h | |||||||
| Avnet | MURD530T4G | 0 | 2500 | 8h | ||||||||
| element14 APAC | MURD530T4G | 0 | 1 | Cut Tape | 19h | |||||||
| Farnell | MURD530T4G | 0 | 1 | Cut Tape | 4h |
Download onsemi MURD530T4G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download |
Descriptions of onsemi MURD530T4G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: