STMicroelectronics STTH5L06B-TR

Rectifier Diode Switching 600V 5A 95ns Automotive 3-Pin(2+Tab) DPAK T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH5L06B-TR.

Farnell

Datasheet14 pages13 years ago
Datasheet14 pages13 years ago

element14 APAC

TME

Newark

Mouser

Inventory History

3 month trend:
+7.22%

CAD Models

Download STMicroelectronics STTH5L06B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH512B-TR
STTH512 Series 5 A 2.2 V 95 ns Ultrafast Recovery Diode Surface Mount- TO-252-3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH1003SB-TR
Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon
STMicroelectronicsSTTH802CB-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STTH5L06B-TR provided by its distributors.

Rectifier Diode Switching 600V 5A 95ns Automotive 3-Pin(2+Tab) DPAK T/R
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon
Ultrafast Diode, 600 V, 5 A, Single, 1.3 V, 65 ns, 60 A, TO-252 (DPAK), 3 Pins
STMicroelectronics Single Switching Diode Iout=5A Vrev=600V DPAK(TO-252) SMD
STTH5L06 Series 600 V 5 A 95 ns SMT Turbo 2 Ultrafast Rectifier - TO-252-3
DIODET, ULTRAFAST, 5A, 600V, DPAK; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 95ns; Forward Surge Current Ifsm Max: 65A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: STTH5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Standard Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH5L06B-TR.