STMicroelectronics STTH802CB-TR

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH802CB-TR.

STMicroelectronics

Datasheet8 pages13 years ago

Factory Futures

element14 APAC

Newark

Inventory History

3 month trend:
+7.52%

CAD Models

Download STMicroelectronics STTH802CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, ULTRA FAST, 4A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
Diodes Inc.SBR10150CTL-13
Rectifier Diode Super Barrier Rectifier 150V 10A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTPS5H100B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon
STMicroelectronicsSTPS10170CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 170V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS5H100BY-TR
DIODE SCHOTTKY 100V 5A DPAK / Automotive high voltage power Schottky rectifier

Descriptions

Descriptions of STMicroelectronics STTH802CB-TR provided by its distributors.

HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 4A, 200V V(RRM), Silicon
STTH802 Series 0.95 V 4 A 20 ns Dual Ultrafast Diode Surface Mount - TO-252-3
STMicroelectronics Common Cathode Switching Diode, Iout=2 x 4A, SMD, Vrev=200V, DPAK (TO-252)
Rectifier Diode Switching 200V 8A 20ns 3-Pin(2+Tab) DPAK T/R
DIODE, ULTRAFAST, 8A, 200V, DPAK; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: 20ns; Forward Surge Current Ifsm Max: 50A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: STTH8 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH802CBTR