Vishay VS-6EWL06FNTR-M3

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-6EWL06FNTR-M3.

IHS

Datasheet7 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-8.51%

Alternate Parts

Price @ 1000
$ 0.557
$ 0.608
$ 0.608
Stock
54,191
22,533
22,533
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
70 ns
70 ns
70 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
DIODE, FAST, 5A, 600V, TO-252AA; Diode Type:Fast Recovery; Diode Configuration:S
Diodes Inc.SBR10150CTL-13
Rectifier Diode Super Barrier Rectifier 150V 10A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTTH4R02B-TR
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
STMicroelectronicsSTTH1002CB
Rectifier Diode Switching 200V 16A 25ns 3-Pin(2+Tab) DPAK Tube
STMicroelectronicsSTTH1002CBY-TR
Rectifier Diode Switching 200V 16A 25ns Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Vishay VS-6EWL06FNTR-M3 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
Rectifier Diode Switching 600V 6A 70ns 3-Pin(2+Tab) DPAK T/R
VS-6EWL06FN: 600 V 6 A Surface Mount Ultralow VF Ultrafast Rectifier - TO-252AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric