STMicroelectronics STTH512B-TR

STTH512 Series 5 A 2.2 V 95 ns Ultrafast Recovery Diode Surface Mount- TO-252-3
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH512B-TR.

TME

Datasheet13 pages13 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-77.25%

CAD Models

Download STMicroelectronics STTH512B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH5L06B-TR
Rectifier Diode Switching 600V 5A 95ns Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTTH4R02B-TR
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH1002CB
Rectifier Diode Switching 200V 16A 25ns 3-Pin(2+Tab) DPAK Tube

Descriptions

Descriptions of STMicroelectronics STTH512B-TR provided by its distributors.

STTH512 Series 5 A 2.2 V 95 ns Ultrafast Recovery Diode Surface Mount- TO-252-3
Rectifier Diode, 1 Phase, 1 Element, 5A, 1200V V(RRM), Silicon
Rectifier Diode Switching 1.2KV 5A 95ns 3-Pin(2+Tab) DPAK T/R
STMicroelectronics Single Switch Diode, Iout=5A, SMD, Vrev=1200V, DPAK (TO-252)
Rectifier Diodes & Bridges; STTH512B-TR; STMICROELECTRONICS; 5 µA; 5 A; 3; 55 A
DIODE, ULTRAFAST, 5A, 1200V, DPAK; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 5A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 48ns; Forward Surge Current Ifsm Max: 55A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3 Pin; Product Range: STTH5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics