onsemi MSQA6V1W5T2G

MSQA6V1W5 Series 6.1 V Quad TVS Array for ESD Protection - SC-88A
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSQA6V1W5T2G.

IHS

Datasheet7 pages8 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+22.20%

CAD Models

Download onsemi MSQA6V1W5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.044
Stock
1,651,845
771,399
Authorized Distributors
6
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.6 V
6.6 V
Clamping Voltage
-
-
Peak Pulse Power
150 W
150 W
Peak Pulse Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMMQA6V2T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4V 9V SC74
TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V
MMQA Series 6.51 V 24 W Unidirectional Zener Transient Voltage Suppressor SC-74
Trans Voltage Suppressor Diode, 110W, 5V V(RWM), Unidirectional, 4 Element, Silicon
Esd Protection Diode, Aec-Q101, 3.3V/Xson Rohs Compliant: Yes |Nexperia PESD3V3S4UF,115
BZA800AVL: 5.6 V 240 pF 6 W Quadruple Low Capacitance ESD Suppressor - TSSOP-5

Descriptions

Descriptions of onsemi MSQA6V1W5T2G provided by its distributors.

MSQA6V1W5 Series 6.1 V Quad TVS Array for ESD Protection - SC-88A
Clamping Voltage Vc Max:-; Diode Case Style:Sot-353; No. Of Pins:5Pins; Operating Voltage:1.25V; Power Dissipation Pd:150W; Product Range:Msqa6 Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi MSQA6V1W5T2G.
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSQA6V1W5T2G.