onsemi MMQA6V2T1G

Tvs Diode Unidirectional 4V 150W 2.66A 9V 5.89V SC-74 SOT-457 SMD 3MM L × 1MM H
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA6V2T1G.

Master Electronics

Datasheet7 pages14 years ago

Upverter

IHS

onsemi

Newark

Inventory History

3 month trend:
+222%

CAD Models

Download onsemi MMQA6V2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.144
$ 0.044
Stock
509,625
244,025
Authorized Distributors
6
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.2 V
6.2 V
Clamping Voltage
9 V
9 V
Peak Pulse Power
150 W
150 W
Peak Pulse Current
2.66 A
2.66 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TVS DIODE 4VWM 9VC SC74 / 9V Clamp 2.66A (8/20µs) Ipp Tvs Diode Surface Mount SC-74
NexperiaBZA462A,125
ESD Suppressor TVS 6.51V Automotive 6-Pin TSOP T/R
NexperiaBZA462A,115
TVS Diode 6.51V Unidirectional 24W 2.66A 9V 5.89V SC-74 SOT-457 SMD 3.1mm L × 1.7mm H
TVS Diodes & ESD Suppressors; MMQA5V6T1G; ON SEMICONDUCTOR; 3 V; 8 V; 5.32 V; 5.6 V
MMQA Series 7.14 V 150 W Unidirectional Zener Transient Voltage Suppressor SC-74
NexperiaBZA456A,115
BZA456A Series 8 V 240 pF Quadruple ESD Transient Voltage Suppressor - SOT-457

Descriptions

Descriptions of onsemi MMQA6V2T1G provided by its distributors.

TVS Diode Unidirectional 4V 150W 2.66A 9V 5.89V SC-74 SOT-457 SMD 3mm L × 1mm H
MMQA Series 6.51 V 24 W Unidirectional Zener Transient Voltage Suppressor SC-74
ESD PROTECTION DIODE, AEC-Q101, SC-74; Clamping Voltage Vc Max: 9V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: 4V; Power Dissipation Pd: 150W; Product Range: MMQA Series; Automotive Qualification Standard:
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMQA6V2T1G.