Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MSQA6V1W5T2

5-TSSOP SC-70-5SOT-353 4 Surface Mount 4 Zener Tvs Diode 6.1V 150W 90pF @ 1MHz -55C~150C TJ

$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MSQA6V1W5T2.

IHS

Datasheet5 pages17 years ago

onsemi

Newchip Electronics Limited

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MSQA6V1W5T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.096
Stock
1,052,676
1,952,990
Authorized Distributors
3
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.6 V
6.6 V
Clamping Voltage
-
-
Peak Pulse Power
150 W
150 W
Peak Pulse Current
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-09-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMMQA6V2T1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 5.89V 2.66A 8/20mus 150W -55C~150C TJ
Trans Voltage Suppressor Diode, 150W, 9.8V V(RWM), Unidirectional, 4 Element, Silicon
onsemiMMQA18VT1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 17.1V 923mA 8/20mus 150W -55C~150C TJ
onsemiSMF05T1
5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz
6-TSSOP SC-88SOT-363 4 Surface Mount Zener Zener Tvs Diode 6.4V 75W 40pF @ 1MHz -55C~150C TJ

Descriptions

Descriptions of onsemi MSQA6V1W5T2 provided by its distributors.

5-TSSOP SC-70-5SOT-353 4 Surface Mount 4 Zener Tvs Diode 6.1V 150W 90pF @ 1MHz -55C~150C TJ
ESD Suppressor Diode TVS Uni-Dir 3V Automotive 5-Pin SC-88A T/R
Trans Voltage Suppressor Diode, 150W, 3V V(RWM), Unidirectional, 4 Element, Silicon
3V Unidirectional 150W 6.1V SC-70-5,SOT-353,TSSOP-5 SMD mount
Diode Array for ESD Protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd