onsemi MMQA6V2T1

TVS Diode, Unidirectional 4V 150W 2.66A 9V 5.89V SC-74 (SOT-457), SMD
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA6V2T1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMQA6V2T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.144
Stock
223,758
611,136
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.2 V
6.2 V
Clamping Voltage
9 V
9 V
Peak Pulse Power
150 W
150 W
Peak Pulse Current
2.66 A
2.66 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-11-14
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

ESD Suppressor Diode TVS Uni-Dir 3V Automotive 5-Pin SC-88A T/R
TVS Diode, Unidirectional, 150W, 1.29A, 9.8V, 18.6V, 12.35V, SC-74-6, SMD, Adhesive Mount
onsemiMMQA18VT1
Trans Voltage Suppressor Diode, 150W, 14V V(RWM), Unidirectional, 4 Element, Silicon
onsemiSMF05T1
5V Unidirectional 200W 12A 12.5V 6V SC-70-5,SOT-353,TSSOP-5 SMD mount
TVS Diode, Bidirectional, 75W, 6.4V, SC-88, SOT-363, TSSOP-6, SMD

Descriptions

Descriptions of onsemi MMQA6V2T1 provided by its distributors.

TVS Diode, Unidirectional 4V 150W 2.66A 9V 5.89V SC-74 (SOT-457), SMD
SC-74 Quad Monolithic Common Anode | TVS DIODE 4V 9V SC74
Trans Voltage Suppressor Diode, 150W, Unidirectional, 4 Element, Silicon
ESD / Surge Protector 6.2 V
MI SC74 TVS QUAD 6.2V TR
TVS DIODE 4VWM 9VC SC74-6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd