onsemi MOC3012VM

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3012VM.

IHS

Datasheet12 pages2 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-5.01%

Alternate Parts

Price @ 1000
$ 0.253
$ 0.328
$ 0.328
Stock
72,082
1,068,661
1,068,661
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayTCDT1110
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayTCDT1110G
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayVO3063
VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins
IsocomCNY17F-4X
ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of onsemi MOC3012VM provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
60mA 250V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
OPTOISOLATOR 4.17KV TRIAC 6DIP / Triac AC-OUT 1-CH 250V 6-Pin PDIP W Tube
Triac & SCR Output Optocouplers 6Pin 250V Optocoupl Rand Phs Triac Drvr
Triac-Output Optocoupler,1-Channel,7.5Kv Isolation, so |Onsemi MOC3012V-M
Triac Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, TRIAC, 4.17KV, DIP-6;
OPTOISOLTR 4.17KV TRIAC 1CH 6DIP
OPTOISOLATOR 4.17KV TRIAC 6DIP
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3012V-M