onsemi MOC3012M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3012M.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+4.68%

CAD Models

Download onsemi MOC3012M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VishayK3012P
K3012P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
VishayK3011P
K3011P Series Single Channel 250 V 5300 Vrms Phototriac Optocoupler - DIP-6
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi MOC3012M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase
60mA 250V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
DIP6 Through Hole 1 Channel 250 V 4170 Vrms Random Phase Triac Optoisolator
OPTOISOLATOR, TRIAC, 7500V; No. of Chann; OPTOISOLATOR, TRIAC, 7500V; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototriac; Input Current:10mA; Output Voltage:250V; Opto Case Style:DIP; No. of P
OPTOCOUPLER, TRIAC DRIVER; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 250V; Product Range: -; SVHC: No SVHC (15-J
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3012-M
  • MOC3012M.
  • MOC3012M..