Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VO3063

VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO3063.

IHS

Datasheet11 pages3 years ago
Datasheet6 pages14 years ago

Newark

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-42.13%

CAD Models

Download Vishay VO3063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

VishayVO3053
VO03053 Series 5.3 kV 100 mA Non-Zero Crossing Optocoupler - DIP-6
VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
VishayVO3052
VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
ToshibaTLP3063(S
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Vishay VO3063 provided by its distributors.

VO03063 Series 5.3 kV 100 mA Phototriac Out Zero Crossing Optocoupler - DIP-6
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation
Triac Optocoupler, 600V, 1-CH, Zero-Crossing, DIP
DIP-6 TRIAC ZC 1.5kV/us 5mA -e3
OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP
PH.TRIAC ZC 600V 5MA 1.5K DV/D
PHOTOTRIAC 600VDRM,IFT=5MA, ZC
Optocoupler (TRIAC) Operating temperature: -40...100 °C Approvals: UL / VDE / CSA Package: DIL-6 Conducting-state current: 60 mA Input forward current: 5 mA Peak off-state voltage: 600 V
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Triac; Input Current Max:30mA; Output Voltage Max:600V; Package/Case:6-DIP; Forward Current:5mA; Forward Voltage:1.2V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VO 3063