Isocom CNY17F-4X

ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom CNY17F-4X.

New Yorker Electronics

Datasheet3 pages17 years ago

Inventory History

3 month trend:
+17.87%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IsocomCNY17-2X
ISOCOM CNY17-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 60 mA, DIP, 6 Pins
IsocomCNY17-3X
ISOCOM CNY17-3XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, DIP, 6 Pins
IsocomCNY17F-1X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP

Descriptions

Descriptions of Isocom CNY17F-4X provided by its distributors.

ISOCOM CNY17F-4XTransistor Output Optocoupler, 1 Channel, 5.3 kV, 160 %, 60 mA, DIP, 6 Pins
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
Transistor Output Optocoupler, 1-Element, 5300V Isolation
OPTOCOUPLER, DIP-6, TR. O/P; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 5.3kV; CTR Min: 160%; Collector Emitter Voltage V(br)ceo: 70V; Product R

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY17F4X