| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMSZ5248BT1 | 0 | 3K | 15h | ||||||||
| Component Stockers USA | MMSZ5248BT1 | 11,314 | >1wk | |||||||||
| Win Source | WS-MMSZ5248BT1 | 261,350 | 1235 | 14h | ||||||||
| Worldway Electronics | MMSZ5248BT1 | 28,902 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | MMSZ5248BT1 | 3,000 | 556 | Cut Tape | 1d |
Download onsemi MMSZ5248BT1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi MMSZ5248BT1 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: