onsemi MMSZ5248BT1G

Diode; Zener; Standard; Vr 18V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5248BT1G.

Upverter

Datasheet6 pages20 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago

IHS

onsemi

element14 APAC

Master Electronics

Inventory History

3 month trend:
-29.92%

CAD Models

Download onsemi MMSZ5248BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.061
$ 0.061
Stock
9,562,156
3,967,360
3,967,360
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
21 Ω
21 Ω
21 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 16V 500MW SOD123
Zener Diode Single 17V 5% 19Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 17V 500MW SOD123
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5250B-7-F
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 20V 500MW SOD123
MMSZ5244BT1 Series 500 mW 10 mA 14 V SMT Zener Voltage Regulator - SOD-123

Descriptions

Descriptions of onsemi MMSZ5248BT1G provided by its distributors.

Diode; Zener; Standard; Vr 18V; If 10mA; Pkg SOD-123; Vf 0.9V; Tj +150degc; Pd 500mW
MMSZ5248BT1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Marking: J3 Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 21 Ohm Zener voltage: 18 V
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5248BT1G.