onsemi MMDF2P02ER2

Power MOSFET 25V 2.5A 250 mOhm Dual P-Channel SO-8
$ 0.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMDF2P02ER2.

IHS

Datasheet7 pages20 years ago
Datasheet10 pages0 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.703
$ 0.703
Stock
163,399
133,998
Authorized Distributors
2
2
Mount
-
Surface Mount
Case/Package
-
SOIC
Drain to Source Voltage (Vdss)
-
25 V
Continuous Drain Current (ID)
2 A
2.5 A
Threshold Voltage
-
-
Rds On Max
-
250 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2 W
2 W
Input Capacitance
475 pF
475 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

N-Channel 60 V 0.01 Ohm 3.3 W Surface Mount Power Mosfet - TSOP-6
onsemiNDS9953A
Trans MOSFET P-CH 30V 2.9A 8-Pin SOIC T/R
InfineonIRF7103PBF
Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223
onsemiNDS9952A
Trans MOSFET N/P-CH 30V 3.7A/2.9A 8-Pin SOIC N T/R
onsemiFDS9958
Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi MMDF2P02ER2 provided by its distributors.

Power MOSFET 25V 2.5A 250 mOhm Dual P-Channel SO-8
Trans MOSFET P-CH 25V 2.5A 8-Pin SOIC N T/R
MOSFETs- Power and Small Signal 25V 2A P-Channel No-Cancel/No-Return
2.5 A 25 V 0.25 ohm 2 CHANNEL P-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 2A I(D), 20V, 0.4ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd