onsemi FDS9958

Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS9958.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
-26.78%

CAD Models

Download onsemi FDS9958 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-07-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Dual P-Channel PowerTrench® MOSFET -60V, -2.9A, 105mΩ
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiSSD2025TF
Trans MOSFET N-CH 60V 3.3A 8-Pin SOIC N T/R
Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
InfineonIRF7342PBF
Transistor: 2xP-MOSFET; unipolar; -55V; -3.4A; 0.105ohm; 2W; -55+150 deg.C; SMD; SO8
InfineonIRF7342TRPBF
MOSFET, Power;Dual P-Ch;VDSS -55V;RDS(ON) 0.105Ohm;ID -3.4A;SO-8;PD 2W;VGS +/-20

Descriptions

Descriptions of onsemi FDS9958 provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R
Avnet Japan
Dual P-Channel PowerTrench® MOSFET -60V, -2.9A, 105mΩ
MOSFET, DUAL P-CH, -60V, -2.9A, SOIC-8; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -2.9A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.082ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Volta
These P-channel logic level specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench®process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.These devices are well suited for portable electronics applications: load switching and power management, battery charging and protection circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd