Infineon IRF7103PBF

Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7103PBF.

IHS

Datasheet10 pages16 years ago
Datasheet9 pages16 years ago

Newark

TME

iiiC

Jameco (USA)

CAD Models

Download Infineon IRF7103PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF7103TRPBF
Transistor MOSFET N Channel 50 Volt 3 Amp 8-Pin SOIC Tape and Reel
Trans MOSFET P-CH Si 40V 3.4A 8-Pin SOIC T/R / MOSFET P-CH 40V 3.4A 8-SOIC
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
InfineonIRF7342PBF
Transistor MOSFET P Channel 55 Volt 3.4 Amp 8 Pin SOIC
Diodes Inc.ZXMN6A11DN8TA
ZXMN6A11DN8 Series Dual N-Channel 60 V 0.12 Ohm Power MOSFET SMT - SOIC-8
onsemiSSD2025TF
Trans MOSFET N-CH 60V 3.3A 8-Pin SOIC N T/R

Descriptions

Descriptions of Infineon IRF7103PBF provided by its distributors.

Transistor: 2xN-MOSFET; unipolar; 50V; 3A; 0.13ohm; 2W; -55+150 deg.C; SMD; SO8
Dual N-Channel 50 V 0.13 Ohm 12 nC HEXFET® Power Mosfet - SOIC-8
Transistor MOSFET Array Dual N-CH 50V 3A 8-Pin SOIC Tube
Dual N-Ch MOSFET 50V 3A 130mΩ@3A,10V 290pF@25V SOIC-8 SMD 1.75mm H
HEXFET POWER MOSFET Power Field-Effect Transistor, 3A I(D), 50V, 0.13ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Drain Source Voltage, Vds:50V; Continuous Drain Current, Id:3A; On Resistance, Rds(on):130mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
MOSFET, DUAL, NN, LOGIC, SO-8; Module Configuration:Dual; Transistor Polarity:N Channel; Continuous Drain Current Id:3A; Drain Source Voltage Vds:50V; On Resistance Rds(on):130mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:3A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:10A; Row Pitch:6.3mm; SMD Marking:F7103; Termination Type:SMD; Voltage Vds:50V; Voltage Vds Typ:50V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7103#PBF
  • SP001563458