onsemi MMBT3416

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 500mA 350mW 50V
$ 0.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3416.

Fairchild Semiconductor

Technical Drawing1 page14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT3416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiMMBT6428
MMBT6428 Series 50 V CE Breakdown 0.5 A NPN General Purpose Amplifier - SOT-23
onsemiMMBT100
MMBT100 Series 45 V CE Breakdown .5 A NPN General Purpose Amplifier - SOT-23
onsemiBCW71
BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.MMBT4401-13-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 350 mW, SOT-23, Surface Mount
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT3416 provided by its distributors.

Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 500mA 350mW 50V
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistor; Transistor Polarity:NPN; No. of Pins:3; Leaded Process Compatible:Yes; Package/Case:SOT-323; Peak Reflow Compatible (260 C):Yes; Current Rating:500mA; Voltage Rating:50V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd