onsemi BCW71

BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
$ 0.084
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BCW71.

IHS

Datasheet7 pages2 years ago
Datasheet6 pages26 years ago

Upverter

Farnell

Newark

onsemi

Inventory History

3 month trend:
+38.25%

CAD Models

Download onsemi BCW71 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.084
$ 0.072
Stock
1,116,894
898,718
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
-
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
-
Max Collector Current
500 mA
100 mA
Transition Frequency
330 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
110
110
Power Dissipation
350 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-04-15
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

onsemiBCW31
TRANS NPN 32V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 32 V 500 mA 200MHz 350 mW Surface Mount SOT-23-3
onsemiMMBT100
Bipolar Transistors - BJT NPN Transistor General Purpose
onsemiMMBT2222A
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi BCW71 provided by its distributors.

BCW71 Series 45 V CE Breakdown 0.5 A NPN General Purpose Transistor - SOT-23
Trans GP BJT NPN 45V 0.5A 350mW 3-Pin SOT-23 T/R
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
SOT-23-3 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage45 V
This device is designed for general purpose amplifier applications at collector currents to 300 mA. Sourced from Process 10.
TRANSISTOR, BIPOL, NPN, 45V, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 330MHz; Power Dissipation Pd: 350; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW71.