onsemi MMBT6428

Bipolar (BJT) Transistor NPN 50V 500mA 700MHz 350mW Surface Mount SOT-23-3
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT6428.

IHS

Datasheet5 pages5 years ago
Datasheet4 pages24 years ago

Future Electronics

onsemi

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT6428 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.033
$ 0.059
Stock
453,638
6,105,614
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
500 mA
200 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
250
250
Power Dissipation
350 mW
300 mW

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBCV72
NPN 500 mW 60 V 500 mA Surface Mount General Purpose Transistor - SOT-23-3
onsemiMMBT4400
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
onsemiMMBT100
Bipolar Transistors - BJT NPN Transistor General Purpose
Diodes Inc.BC817-40Q-13-F
TRANS NPN 45V 0.5A SOT23-3 / Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Diodes Inc.MMBT2222A-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 300 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount

Descriptions

Descriptions of onsemi MMBT6428 provided by its distributors.

Bipolar (BJT) Transistor NPN 50V 500mA 700MHz 350mW Surface Mount SOT-23-3
MMBT6428 Series 50 V CE Breakdown 0.5 A NPN General Purpose Amplifier - SOT-23
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN (AMPLIFIER TRANSISTOR) | TRANS NPN 50V 0.5A SOT-23
TRANSISTOR NPN 0.5A 50V SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Transition Frequency Typ ft:700MHz; Power Dissipation Pd:350mW; DC Collector Current:500mA; DC Current Gain hFE:250; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:600mV; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:700MHz; Hfe Min:250; Package / Case:SOT-23; Power Dissipation Pd:350mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd