onsemi MM3Z22VT1

Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z22VT1.

IHS

Datasheet5 pages19 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM3Z22VT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.035
Stock
318,296
6,868,311
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
22 V
22 V
Tolerance
-
5 %
Power Dissipation
200 mW
200 mW
Impedance
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-10-12
LTD Date2007-04-12

Related Parts

onsemiMM5Z22V
MM5Z22V Series 22 V 0.05 µA 200 mW Surface Mount Zener Diode - SOD-523F
Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 22V V(Z), 5.67%, 0.5W, Silicon, Unidirectional
onsemiMM5Z20V
MM5Z20V Series 200 mW 20 V Surface Mount Zener Diode - SOD-523F

Descriptions

Descriptions of onsemi MM3Z22VT1 provided by its distributors.

Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode Single 22V 5% 55Ohm 200mW 2-Pin SOD-323 T/R
Diodes- Zener 22V 200mW No-Cancel/No-Return
22 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
22V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, PLASTIC, CASE 477-02, 2 PIN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd