onsemi MM3Z22VT1G

DIODE ZENER 22V 300MW SOD323 / Zener Diode Single 22V 5% 55Ohm 300mW 2-Pin SOD-323 T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z22VT1G.

IHS

Datasheet6 pages4 years ago

Master Electronics

Upverter

HQonline

onsemi

Inventory History

3 month trend:
-5.69%

CAD Models

Download onsemi MM3Z22VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional
BZX384 Series 20 V ±5 % 200 mW Surface Mount Zener Diode - SOD-323
BZX384 Series 200 mW 18 V 50 nA SMT Small Signal Zener Diode - SOD-323
Diode, Zener, Vr 20V, If 10mA, Pkg SOD-323, Vf 0.9V, Cj 85pF, Tj +150C, Pd 200mW, Ir 5mA
onsemiMM3Z18VT1
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulator Diode Zener Diode, 16.2V V(Z), 5.56%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z22VT1G provided by its distributors.

DIODE ZENER 22V 300MW SOD323 / Zener Diode Single 22V 5% 55Ohm 300mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 5.67%, 0.3W, Silicon, Unidirectional
Discrete Diode ±5% 50nA 22V 55Ω 300mW SOD-323 SMD 1.7mm × 1.25mm × 950μm
50nA@15.4V 55´Î Single 20.8V~23.3V 300mW 22V SOD-323-2 Zener Diodes ROHS
SOD-323 COPPER PB FREE; Zener Voltage Vz Typ: 22V; Power Dissipation Pd: 300mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM3Z2 Series; Automotive Qua
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z22VT1G.