onsemi MM5Z20V

MM5Z20V Series 200 mW 20 V Surface Mount Zener Diode - SOD-523F
$ 0.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z20V.

onsemi

Datasheet4 pages14 years ago
Datasheet4 pages20 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi MM5Z20V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.062
Stock
566,951
986,734
Authorized Distributors
5
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
20 V
20 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiMM3Z20VT1
Diode Zener Single 20V 6% 200mW 2-Pin SOD-323 T/R
onsemiMM5Z20VT1
Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional
Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
onsemiMM5Z22V
MM5Z22V Series 22 V 0.05 µA 200 mW Surface Mount Zener Diode - SOD-523F
Diode Zener Single 22V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM5Z20V provided by its distributors.

MM5Z20V Series 200 mW 20 V Surface Mount Zener Diode - SOD-523F
500 mW 20 V ±5% Zener Diode Voltage Regulator
Diode Zener Single 20V 6% 200mW 2-Pin SOD-523F T/R
Zener Diode,Single, Two Terminal,20V V(Z),6%,Sod-523
Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd