
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MCH3477-TL-H | 503,700 | 1851 | |||||||||
| Rochester Electronics | MCH3477-TL-H | 687,217 | 8h | |||||||||
| RS (Formerly Allied Electronics) | MCH3477-TL-H | 0 | 1 | Bulk | 22h | |||||||
| Win Source | WS-MCH3477-TL-H | 60,000 | 225 | 9h | ||||||||
| Worldway Electronics | MCH3477-TL-H | 16,828 | 7 | Tape & Reel | 4h |
Download onsemi MCH3477-TL-H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi MCH3477-TL-H provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: