onsemi MCH12140D

IC DETECTOR PHASE FREQ 8SOIC / Phase Frequency Detector IC 800MHz 8-SOIC (0.154", 3.90mm Width)
$ 3.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH12140D.

IHS

Datasheet7 pages19 years ago
Datasheet3 pages24 years ago

Verical

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MCH12140D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.15
$ 8.08
$ 8.08
Stock
209,688
153,892
153,892
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
-
No
No
Input
-
ECL
ECL
Max Frequency
-
800 MHz
800 MHz
Number of Outputs
-
-
-
Min Supply Voltage
-
4.94 V
4.94 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCDCS502PW
Crystal oscillator / clock generator with optional SSC 8-TSSOP -40 to 85
Texas InstrumentsCDCVF2505PWR
Zero Delay PLL Clock Driver Single 24MHz to 200MHz 8-Pin TSSOP T/R
Texas InstrumentsCDCS503PWR
PLL Based Clock Driver, 503 Series, 1 True Output(s), 0 Inverted Output(s), PDSO8
PLL Based Clock Driver, 9112 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8
Renesas840021AGLF
PLL Clock Generator Single 8-Pin TSSOP Tube
Silicon LabSL2305ZI-1
Zero Delay PLL Clock Buffer Single 10MHz to 140MHz 8-Pin TSSOP

Descriptions

Descriptions of onsemi MCH12140D provided by its distributors.

IC DETECTOR PHASE FREQ 8SOIC / Phase Frequency Detector IC 800MHz 8-SOIC (0.154", 3.90mm Width)
DUAL GULL WING OTHER Tin/Lead (Sn/Pb) (Type) IC 2006 -40C 4.9mm -5.2V
Amplifiers- Audio Phase Freq. Detector No-Cancel/No-Return
4.75V 5.5V 800MHz SOIC-8 5mm*3.9mm*1.5mm
Frequency Detector 8-Pin SOIC N Rail
MCH12140 - IC DETECTOR PHASE FREQ 8SOIC
RF DETECTOR IC, 650 TO 800MHZ, NSOIC;
Phase Detector, ECL100K, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH12140-D